HARTING 37 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
- RS Stock No.:
- 923-5053
- Mfr. Part No.:
- 09672374715
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.72
(exc. VAT)
€7.04
(inc. VAT)
- RS Stock No.:
- 923-5053
- Mfr. Part No.:
- 09672374715
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.77mm | |
| D Connector Type | Standard D-Sub | |
| D-Sub Shell Size | C | |
| Termination Method | Solder | |
| Current Rating | 6.5A | |
| Housing Material | Steel | |
| Length | 69.7mm | |
| Width | 12.5mm | |
| Depth | 17.0mm | |
| Dimensions | 69.7 x 12.5 x 17mm | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.77mm | ||
D Connector Type Standard D-Sub | ||
D-Sub Shell Size C | ||
Termination Method Solder | ||
Current Rating 6.5A | ||
Housing Material Steel | ||
Length 69.7mm | ||
Width 12.5mm | ||
Depth 17.0mm | ||
Dimensions 69.7 x 12.5 x 17mm | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.
Related links
- HARTING 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
- Amphenol Communications Solutions DFR 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
- Amphenol Communications Solutions L177RR 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- MH Connectors MH105 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- HARTING D-Sub 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- RS PRO 50 Way Panel Mount D-sub Connector Socket with 3.05 mm Through Hole
- RS PRO 37 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
- HARTING 25 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch

