HARTING D-Sub 25 Way Straight Cable D-Sub Connector, with Flange Female

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
923-0932
Mfr. Part No.:
09670254701
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

DS-3

Housing Material

Metal

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS, UL 94-V0, UL Recognised

Series

D-Sub

Contact Material

Copper Alloy

COO (Country of Origin):
DE

Sub-D connectors for crimp contacts


A series of type D crimp contact connectors.

Rolled cut contacts.

Tin-coated metal casing.

Male box with ground blades.

The contacts are to be ordered separately.

Note

Example of contacts, see order code 117-3907, crimp tool 100-8566, extractor 100-7850.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy