HARTING 32 (Signal), 4 (Power/Coax) Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 923-5233
- Mfr. Part No.:
- 09695020364
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.92
(exc. VAT)
€4.82
(inc. VAT)
- RS Stock No.:
- 923-5233
- Mfr. Part No.:
- 09695020364
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 32 (Signal), 4 (Power/Coax) | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Length | 66.9mm | |
| Width | 15.4mm | |
| Depth | 17.9mm | |
| Dimensions | 66.9 x 15.4 x 17.9mm | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 32 (Signal), 4 (Power/Coax) | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Length 66.9mm | ||
Width 15.4mm | ||
Depth 17.9mm | ||
Dimensions 66.9 x 15.4 x 17.9mm | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
Mixed shells for signal crimp contacts
Tinned metal shell
Flange through hole 3.1 mm
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING 3 Way Cable Mount D-sub Connector Socket
- HARTING 62 Way Cable Mount D-sub Connector Socket, 2.42mm Pitch
- HARTING 44 Way Cable Mount D-sub Connector Socket, 2.29mm Pitch
- HARTING 25 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
- ERNI ERbic CAN Bus 9 Way Cable Mount D-sub Connector Socket
- ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Socket
- Provertha 40 9 Way Cable Mount D-sub Connector Socket, 15.5mm Pitch
- TE Connectivity Amplimite HDE 15 Way Cable Mount D-sub Connector Socket
