HARTING, D-Sub Series, size 22/26 AWG Female Crimp D-Sub Connector Contact, Gold Plated Crimp 22 AWG
- RS Stock No.:
- 162-443
- Mfr. Part No.:
- 09930005476
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€6.43
(exc. VAT)
€7.91
(inc. VAT)
In Stock
- Plus 600 unit(s) shipping from 09 November 2026
- Plus 400 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.43 | - |
| 10 + | €5.90 | 8% |
*price indicative
- RS Stock No.:
- 162-443
- Mfr. Part No.:
- 09930005476
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold Plated | |
| Contact Type | Crimp | |
| Maximum Contact Resistance | 10mΩ | |
| Series | D-Sub | |
| Contact Size | 22/26 AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS compliant with exemption, ELV status compliant with exemption | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Gold Plated | ||
Contact Plating Gold Plated | ||
Contact Type Crimp | ||
Maximum Contact Resistance 10mΩ | ||
Series D-Sub | ||
Contact Size 22/26 AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS compliant with exemption, ELV status compliant with exemption | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- DE
The HARTING Crimp contact having gold plated contact surface. It is female gender contact.
RoHS compliant with exemption
ELV status is compliant with exemption
Related links
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- HARTING Male Crimp Crimp Contact, Gold Crimp 22 AWG
- FCT from Molex size 22 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 22 AWG
- HARTING size 188 AU RG 174 U Male Crimp D-Sub Connector Coaxial Contact, Gold Plated
- HARTING D-Sub Series Male Crimp Contact 22 AWG Max
- HARTING D-Sub Series Female Crimp Contact 22 AWG Max
- TE Connectivity size 22 Male Crimp D-sub Connector Contact 28 → 22 AWG
- TE Connectivity size 22 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
