HARTING, D Sub Series, Male Crimp Crimp Contact, Gold Crimp 22 AWG
- RS Stock No.:
- 736-881
- Mfr. Part No.:
- 09932005576
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
€324.04
(exc. VAT)
€398.57
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €324.04 | €3.24 |
*price indicative
- RS Stock No.:
- 736-881
- Mfr. Part No.:
- 09932005576
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Type | Crimp | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 0.33mm² | |
| Series | D Sub | |
| Termination Type | Crimp | |
| Length | 17.2mm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Type Crimp | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 0.33mm² | ||
Series D Sub | ||
Termination Type Crimp | ||
Length 17.2mm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- DE
The HARTING D-Sub M AWG 22-26 HMC contact is a male crimp contact designed for reliable electrical connections in various applications. Its gold plating ensures low contact resistance, enhancing performance and longevity in demanding environments.
Features & Benefits
Crimp contact provides secure and reliable electrical connections
Male gender ensures compatibility with corresponding female connectors
HMC gold plating reduces contact resistance to ≤10 mΩ
Suitable for conductor cross-section of 0.13 to 0.33 mm²
Accommodates wire sizes from AWG 26 to AWG 22
Compact length of 17.2 mm allows for space-efficient installations
Compliant with China RoHS, ECHA SCIP, and ELV standards
Constructed from copper alloy for enhanced conductivity and durability
Designed for easy crimp termination, simplifying installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the maximum wire size for this crimp contact?
The maximum wire size is 22 AWG or 0.33 mm².
What is the maximum contact resistance for this product?
The maximum contact resistance is ≤10 mΩ.
Related links
- HARTING Male Crimp Contact, Gold Crimp 24 AWG
- HARTING Male Crimp Contact, Gold Crimp
- HARTING Female Crimp Contact, Gold Crimp 24 AWG
- HARTING Female Crimp Contact, Gold Crimp
- HARTING Female Crimp Crimp Contact, Gold over Nickel Crimp 24 AWG
- HARTING size 22/26 AWG Female Crimp D-Sub Connector Contact, Gold Plated Crimp 22 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
