Amphenol ICC Male Solder D-Sub Connector Coaxial Contact
- RS Stock No.:
- 121-7357
- Mfr. Part No.:
- DM537405008NCLF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-7357
- Mfr. Part No.:
- DM537405008NCLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Male | |
| Termination Type | Solder | |
| Product Type | D-Sub Connector Coaxial Contact | |
| Length | 23.6 mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Male | ||
Termination Type Solder | ||
Product Type D-Sub Connector Coaxial Contact | ||
Length 23.6 mm | ||
- COO (Country of Origin):
- IN
Standard coaxial inserts
These Coaxial contact inserts are for use with the FCI DW Series of D-Subminiature Connectors.
A range of inserts that meet KNX Standard requirements.
Note: the description of the inserts is given based on the central contact.
Mixed Contact 'D'
Mixed Contact Connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 Shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- Amphenol ICC Male Solder D-Sub Connector Coaxial Contact
- Amphenol Socapex Male Solder D-Sub Connector Coaxial Contact, Gold Pin
- Amphenol Communications Solutions Male Solder D-Sub Connector Coaxial Contact
- RS PRO Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel 10 AWG
- CONEC size 3.2 mm Male Solder D-Sub Connector Coaxial Contact, Gold Flash over Nickel 12 AWG
- Phoenix Contact Male Solder Cup D-Sub Connector Coaxial Contact, Gold Plated 18 AWG
