FCT from Molex, FCT Series, Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- RS Stock No.:
- 330-204
- Distrelec Article No.:
- 304-65-417
- Mfr. Part No.:
- P7LSR-K176 / 1731120409
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 5 more to save €5.65
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€14.20
(exc. VAT)
€17.47
(inc. VAT)
In Stock
- Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €14.20 | €0.71 | - |
| 5 + | €13.07 | €0.654 | €5.65 |
*price indicative
- RS Stock No.:
- 330-204
- Distrelec Article No.:
- 304-65-417
- Mfr. Part No.:
- P7LSR-K176 / 1731120409
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Crimp | |
| Series | FCT | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Contact Type Crimp | ||
Series FCT | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- DE
The FCT from Molex Stamped Contact, Male, Crimp is designed for high-performance applications, offering easy installation and secure connections. With a 0.80μm gold mating plating, it ensures excellent electrical conductivity and reliability over time.
Stamped construction provides cost efficiency without sacrificing quality
Suitable for high density applications with reliable performance in compact spaces
Related links
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex size 20 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 8 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
