TE Connectivity, AMPLIMITE Series, size 20 mm Female Crimp D-Sub Connector Contact, Gold Socket 32 AWG

Subtotal (1 reel of 12500 units)*

€9,084.89

(exc. VAT)

€11,174.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€9,084.89€0.727

*price indicative

RS Stock No.:
468-753
Distrelec Article No.:
304-49-389
Mfr. Part No.:
166996-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Phosphor Bronze

Current

1.2A

Contact Plating

Gold

Contact Type

Socket

Minimum Wire Size mm²

0.032mm²

Maximum Wire Size mm²

0.09mm²

Series

AMPLIMITE

Contact Size

20 mm

Termination Type

Crimp

Standards/Approvals

2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant

Maximum Wire Size AWG

32AWG

Minimum Wire Size AWG

32AWG

COO (Country of Origin):
US
The TE Connectivity socket contact is engineered for excellence in electronic applications, ensuring a reliable connection for your projects. With a robust design featuring a gold plating, this component offers superior conductivity and enhanced corrosion resistance. The snap-in contact retention provides a secure fit, facilitating hassle-free installations. Ideal for use with size 20 contacts and compatible with wires ranging from 32 to 28 AWG, this product is specifically designed to accommodate various wire sizes. Its phosphor bronze construction ensures durability and optimal performance even in challenging environments. A product built for signal applications, it promises dependable functionality across various circuits, making it a preferred choice for professionals seeking quality and reliability.

Gold (Au) plating enhances conductivity and durability

Snap-in design ensures secure fitting and ease of assembly

Compatible with a range of wire sizes for versatile applications

Constructed from phosphor bronze for outstanding mechanical strength

Designed specifically for signal applications for reliable electrical connections

Operating temperature range supports diverse operating conditions

Available in bulk packaging to meet high-demand needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy