TE Connectivity, AMPLIMITE Series, size 20 mm Female Crimp D-Sub Connector Contact, Gold Socket
- RS Stock No.:
- 472-883
- Distrelec Article No.:
- 304-49-390
- Mfr. Part No.:
- 166998-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€237.86
(exc. VAT)
€292.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €237.86 | €0.476 |
*price indicative
- RS Stock No.:
- 472-883
- Distrelec Article No.:
- 304-49-390
- Mfr. Part No.:
- 166998-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Plating | Gold | |
| Contact Type | Socket | |
| Series | AMPLIMITE | |
| Contact Size | 20 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Plating Gold | ||
Contact Type Socket | ||
Series AMPLIMITE | ||
Contact Size 20 mm | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- PL
The TE Connectivity 20DF socket contact is engineered for high-performance connectivity in various applications, ensuring reliability and durability. Designed with precision, this component enhances electrical connections across diverse environments. Featuring low halogen content and compliant with stringent regulations, it prioritises safety without compromising functionality. The socket contact is ideal for integration in automotive and industrial settings, providing stable and secure connectivity where it matters most. Its robust construction ensures longevity and a dependable connection, making it a crucial component in any electrical system where performance is paramount.
Robust construction for enhanced durability in demanding environments
Low halogen content aligns with environmental safety standards
Designed for compatibility with various TE parts, enhancing system integration
Offers reliable electrical connections to support critical applications
Compliant with EU directives, ensuring adherence to industry standards
Related links
- TE Connectivity size 20 mm Female Crimp D-Sub Connector Contact, Gold Socket 32 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 18 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 18 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Tin Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Flash Signal 24 AWG
