TE Connectivity, 20679 Series, size 20 mm Female Crimp D-Sub Connector Contact, Gold Socket 28 AWG
- RS Stock No.:
- 470-085
- Distrelec Article No.:
- 304-48-782
- Mfr. Part No.:
- 206795-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€381.71
(exc. VAT)
€469.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €381.71 | €12.724 |
*price indicative
- RS Stock No.:
- 470-085
- Distrelec Article No.:
- 304-48-782
- Mfr. Part No.:
- 206795-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Current | 7.5A | |
| Contact Plating | Gold | |
| Contact Type | Socket | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.12mm² | |
| Series | 20679 | |
| Contact Size | 20 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU with Exemptions, EU ELV Directive 2000/53/EC with Exemptions | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Current 7.5A | ||
Contact Plating Gold | ||
Contact Type Socket | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.12mm² | ||
Series 20679 | ||
Contact Size 20 mm | ||
Termination Type Crimp | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU with Exemptions, EU ELV Directive 2000/53/EC with Exemptions | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- CH
The TE Connectivity D-Sub Connector Contacts are expertly designed for precision and reliability in various signal applications. This product stands out with its robust construction, utilising copper alloy for superior performance and longevity. Engineered specifically for seamless connectivity, it accommodates wire sizes ranging from 28 to 26 AWG, ensuring compatibility with a wide range of wiring configurations. With a gold-plated mating area, it optimises conductivity and reduces the risk of signal degradation over time. The crimp termination method provides a secure and efficient connection, making it an ideal choice for professionals seeking quality components in demanding environments. Whether you're involved in electronics assembly or maintenance, this connector is a dependable solution for all your wiring needs.
Constructed with a copper alloy for enhanced durability
Provides a gold plating for excellent electrical conductivity
Features a crimp termination for secure connections
Compatible with a variety of wire sizes for versatile use
Rated for 7.5 A maximum current capacity for safe operation
Designed to withstand operating temperatures from -55 to 125 °C
Supports standard contact style for easy integration
Offers low halogen content, aligning with environmental standards
Related links
- Phoenix Contact Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 28 AWG
- Phoenix Contact Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 28 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 18 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact Gold Socket 24 AWG
- TE Connectivity size 20 mm Female Crimp D-Sub Connector Contact, Gold Socket 32 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 28 AWG
