TE Connectivity, 16585 Series, size 20 mm Male Crimp D-Sub Connector Contact, Gold Flash Signal 20 AWG
- RS Stock No.:
- 469-391
- Distrelec Article No.:
- 304-63-083
- Mfr. Part No.:
- 1658539-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 600 units)*
€331.80
(exc. VAT)
€408.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €331.80 | €0.553 |
*price indicative
- RS Stock No.:
- 469-391
- Distrelec Article No.:
- 304-63-083
- Mfr. Part No.:
- 1658539-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Brass | |
| Current | 2A | |
| Contact Plating | Gold Flash | |
| Contact Type | Signal | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Series | 16585 | |
| Contact Size | 20 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Brass | ||
Current 2A | ||
Contact Plating Gold Flash | ||
Contact Type Signal | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Series 16585 | ||
Contact Size 20 mm | ||
Termination Type Crimp | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- US
The TE Connectivity D-Sub Connector Contacts offer a reliable and efficient solution for various cable-to-cable connections within your electronic applications. Designed with precision, this contact type is perfect for use with AMPLIMITE connectors, ensuring a secure and stable connection for signal circuits. The robust brass construction and gold flash plating enhance conductivity and durability, while the crimp termination method simplifies the installation process. Designed to accommodate a range of wire sizes and insulation diameters, this product ensures compatibility across multiple applications. Ideal for environments that require operational resilience, the connectors features are tailored to meet stringent industry standards, making it an indispensable part of your connectivity solutions.
Robust brass construction ensures long-term reliability
Gold flash plating enhances electrical conductivity
Crimp termination method allows for an easy installation
Wide wire size range accommodates various applications
Designed for use in cable-to-cable connections
Compatible with AMPLIMITE HDP-20 and CPC connectors
Low halogen content promotes environmental safety
Meets essential regulatory compliance standards
Related links
- TE Connectivity size 20 mm Male Crimp D-Sub Connector Contact, Gold Flash Pin 24 AWG
- Amphenol Communications Solutions size 20 AWG Male Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Flash Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Flash Signal 24 AWG
