TE Connectivity, 2052 Series, size 20 Female Crimp D-Sub Connector Contact, Gold Flash Signal 24 AWG
- RS Stock No.:
- 478-537
- Distrelec Article No.:
- 304-63-351
- Mfr. Part No.:
- 205201-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-537
- Distrelec Article No.:
- 304-63-351
- Mfr. Part No.:
- 205201-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Current | 2A | |
| Contact Plating | Gold Flash | |
| Contact Type | Signal | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Series | 2052 | |
| Contact Size | 20 | |
| Termination Type | Crimp | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Current 2A | ||
Contact Plating Gold Flash | ||
Contact Type Signal | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Series 2052 | ||
Contact Size 20 | ||
Termination Type Crimp | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket Contact is engineered for seamless integration and reliable performance within electronic assemblies. This versatile component is designed with a gold flash plating to ensure superior conductivity while its snap-in retention type promises a secure connection within the housing. Suitable for a range of applications, this product excels in demanding environments, making it an ideal choice for professional and industrial uses. Its compatibility with wire sizes from 24 to 20 AWG provides excellent versatility, while the robust copper alloy construction guarantees durability and longevity. Experience a solution that combines intricate engineering with practical application, ensuring your projects are powered with both efficiency and reliability.
Constructed with a copper alloy base for excellent electrical conductivity
Features a snap-in contact retention design for effective housing integration
Gold flash plating enhances connection reliability and signal integrity
Operates effectively within a wide temperature range suitable for various environments
Crimp termination method enables quick and efficient installation
Designed for signal applications, ensuring compatibility with a broad range of electronic devices
Low halogen composition aligns with modern environmental standards, promoting sustainability
Related links
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Flash Signal 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Flash Signal 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- CONEC size 1.69 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 mm Male Crimp D-Sub Connector Contact, Gold Flash Signal 20 AWG
