Amphenol Communications Solutions, 8656 Series, size 20 AWG Male Crimp D-Sub Connector Contact, Gold Signal 20 AWG

Subtotal (1 pack of 500 units)*

€31.00

(exc. VAT)

€38.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
  • Plus 14,000 unit(s) shipping from 13 November 2026
  • Plus 11,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +€0.062€31.00

*price indicative

RS Stock No.:
173-8742
Mfr. Part No.:
8656352064LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Male

Product Type

D-Sub Connector Contact

Contact Material

Brass

Contact Plating

Gold

Maximum Contact Resistance

5mΩ

Contact Type

Signal

Series

8656

Contact Size

20 AWG

Termination Type

Crimp

Length

15mm

Standards/Approvals

ISO 1302, GS-22-008, ISO 1101, ISO 406, RoHS

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

D-Sub Connectors


A series of D-Sub connectors from FCI. These series of connectors are available in various dimensions and current rating.

Lead free / RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy