TE Connectivity, 2076 Series, size 22 Female Wire D-Sub Connector Contact, Gold Signal
- RS Stock No.:
- 470-635
- Distrelec Article No.:
- 304-48-784
- Mfr. Part No.:
- 207684-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
€277.94
(exc. VAT)
€341.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €277.94 | €9.265 |
*price indicative
- RS Stock No.:
- 470-635
- Distrelec Article No.:
- 304-48-784
- Mfr. Part No.:
- 207684-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 3A | |
| Contact Type | Signal | |
| Series | 2076 | |
| Contact Size | 22 | |
| Termination Type | Wire | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 3A | ||
Contact Type Signal | ||
Series 2076 | ||
Contact Size 22 | ||
Termination Type Wire | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The TE Connectivity Socket contact exemplifies precision engineering and exceptional performance in connector solutions. Designed for reliable signal transmission in demanding environments, this component is a vital addition to any robust electrical system. With a contact size tailored to meet the needs of contemporary applications, it ensures compatibility and efficiency. The durable copper alloy construction, combined with gold plating, enhances conductivity while providing strong resistance against corrosion and wear. This product effortlessly operates across a wide temperature range, making it suitable for usage in extreme conditions, ensuring your installations remain safe and effective. Easy to integrate into wiring systems, this socket contact promotes seamless connectivity for applications within various sectors including aerospace, automotive, and industrial machinery.
Constructed with high-quality copper alloy for enhanced durability
Gold plating ensures superior conductivity and long-term reliability
Suitable for a broad operating temperature range, ensuring versatility in diverse environments
Designed to facilitate effortless integration into various wiring applications
Meets stringent compliance standards, ensuring safety and environmental responsibility
Ideal for signal circuit applications, providing dependable performance
Packaged conveniently in trays, allowing for easy handling and storage
Related links
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold Signal 28 AWG
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- TE Connectivity 2076 Series Straight Board PCB Header 0 Row, Unshrouded
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- TE Connectivity size 20 mm Male Crimp D-Sub Connector Contact, Gold Flash Signal 20 AWG
