TE Connectivity, AMPLIMITE Series, size 20 mm Male Crimp D-Sub Connector Contact, Gold Flash Pin 26 AWG
- RS Stock No.:
- 473-131
- Distrelec Article No.:
- 304-49-291
- Mfr. Part No.:
- 1-745266-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-131
- Distrelec Article No.:
- 304-49-291
- Mfr. Part No.:
- 1-745266-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Current | 2.4A | |
| Contact Type | Pin | |
| Minimum Wire Size mm² | 0.15mm² | |
| Maximum Wire Size mm² | 0.4mm² | |
| Series | AMPLIMITE | |
| Contact Size | 20 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Current 2.4A | ||
Contact Type Pin | ||
Minimum Wire Size mm² 0.15mm² | ||
Maximum Wire Size mm² 0.4mm² | ||
Series AMPLIMITE | ||
Contact Size 20 mm | ||
Termination Type Crimp | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 26AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin contact is engineered for superior performance in connection applications, featuring a gold flash plating to enhance conductivity and resist corrosion. Designed specifically for size 20 contact configurations, it accommodates a wire range from 26 to 22 AWG, ensuring flexibility across various wiring needs. The insulation displacement technology simplifies installation by securely terminating wires without the need for stripping, greatly reducing assembly time. With its robust phosphor bronze construction, this pin contact is ideal for signal transmission, delivering reliability across numerous applications. Operating effectively within a temperature range of -55 to 105°C, it guarantees performance in demanding environments. This part encapsulates quality and innovation, making it an essential component for modern electronic assemblies.
Gold flash plating enhances electrical connection quality
Supports a variety of wire sizes for versatile applications
Utilises insulation displacement technology for easy installation
Constructed from durable phosphor bronze for optimal longevity
Rated for a maximum current of 2.4 A for reliable operation
Compatible with various insulation diameters to suit different needs
Effective in extreme temperature ranges, ensuring dependable performance
Complies with EU RoHS and ELV directives, promoting environmental safety
Low halogen content supports eco-friendly initiatives
Ideal for signal applications, ensuring clarity and reliability in transmission
Related links
- TE Connectivity size 20 mm Male Crimp D-Sub Connector Contact, Gold Flash Pin 24 AWG
- TE Connectivity size 22 mm Male Crimp D-Sub Connector Contact, Gold Flash Pin 28 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Copper Pin 26 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Flash Signal 24 AWG
- Cinch size 20 AWG Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Pin 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
