TE Connectivity, AMPLIMITE Series, size 20 Female Crimp D-Sub Connector Contact, Gold Flash Signal 24 AWG
- RS Stock No.:
- 504-689
- Distrelec Article No.:
- 304-63-352
- Mfr. Part No.:
- 205201-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-689
- Distrelec Article No.:
- 304-63-352
- Mfr. Part No.:
- 205201-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Current | 2A | |
| Contact Type | Signal | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Series | AMPLIMITE | |
| Contact Size | 20 | |
| Termination Type | Crimp | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 Compliant | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Current 2A | ||
Contact Type Signal | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Series AMPLIMITE | ||
Contact Size 20 | ||
Termination Type Crimp | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 Compliant | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- US
The TE Connectivity Socket contact offers an exceptional solution for reliable connection in various applications. With its gold flash plating and snap-in retention feature, this product ensures durability and secure mating, ideal for critical signal pathways. Designed for size 20 contacts, it accommodates wire sizes from 24 to 20 AWG, making it versatile for diverse wiring needs. The copper alloy construction promotes electrical conductivity while resisting corrosion, providing assurance in performance over time. Additionally, it operates within a broad temperature range, safeguarding functionality in both extreme and standard environments. This component embodies a commitment to quality and compliance, meeting stringent industry standards for electrical components.
Gold flash plating enhances conductivity and reduces oxidation
Snap-in contact retention ensures a secure connection
Versatile wire size range allows compatibility with a variety of applications
Durable copper alloy construction promotes long-term reliability
Wide operating temperature range supports diverse environmental conditions
Low halogen content meets regulatory compliance for safer usage
Loose piece packaging facilitates easy handling and installation
Related links
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Flash Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Flash Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 mm Male Crimp D-Sub Connector Contact, Gold Flash Pin 24 AWG
- CONEC size 1.69 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Signal 24 AWG
