TE Connectivity, 1-212565-0 Series, size 20 Male PCB Terminal D-Sub Connector Contact, Gold Pin 20 AWG
- RS Stock No.:
- 475-269
- Distrelec Article No.:
- 304-48-334
- Mfr. Part No.:
- 1-212565-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 35 units)*
€351.88
(exc. VAT)
€432.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €351.88 | €10.054 |
*price indicative
- RS Stock No.:
- 475-269
- Distrelec Article No.:
- 304-48-334
- Mfr. Part No.:
- 1-212565-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Type | Pin | |
| Series | 1-212565-0 | |
| Contact Size | 20 | |
| Termination Type | PCB Terminal | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Type Pin | ||
Series 1-212565-0 | ||
Contact Size 20 | ||
Termination Type PCB Terminal | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- US
The TE Connectivity pin contact is a premium interconnection solution, expertly designed for high-performance applications in a variety of demanding environments. Crafted from copper alloy and featuring gold plating, this component ensures superior conductivity and reliability. It excels in signal transmission, maintaining performance even under extreme temperature ranges from -55 to 125 °C. Suitable for use on printed circuit boards, this pin contact is ideal for both commercial and industrial needs. With a size 20 designation, it seamlessly integrates into existing systems, while its loose piece packaging allows for flexibility in assembly. This product meets stringent compliance standards, ensuring that it performs reliably while adhering to regulatory requirements.
Robust copper alloy construction enhances durability
Gold plating on the contact mating area improves connectivity
Designed for a wide operating temperature range for versatile applications
Specifically suitable for signal circuit applications
Loose piece packaging facilitates easy assembly and stocking
Low halogen content supports environmentally conscious design
Pin-in-Paste compatibility streamlines soldering processes
Compliant with EU RoHS and ELV directives for regulatory assurance
Related links
- TE Connectivity size 20 Male Solder D-sub Connector Contact, Gold
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
- Norcomp size 20 Male Crimp D-Sub Connector Contact, Gold Pin 18 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 24 AWG
- TE Connectivity size 20 Male Solder D-Sub Connector Contact, Gold Pin 18 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Coaxial Contact, Gold Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 22 AWG
