TE Connectivity, COAXICON Series, Wire & Cable D-Sub Connector Contact, Gold Pin
- RS Stock No.:
- 476-625
- Distrelec Article No.:
- 304-48-899
- Mfr. Part No.:
- 5-228618-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
€185.70
(exc. VAT)
€228.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €185.70 | €37.14 |
*price indicative
- RS Stock No.:
- 476-625
- Distrelec Article No.:
- 304-48-899
- Mfr. Part No.:
- 5-228618-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Beryllium Copper | |
| Current | 1A | |
| Contact Plating | Gold | |
| Contact Type | Pin | |
| Series | COAXICON | |
| Termination Type | Wire & Cable | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Contact Material Beryllium Copper | ||
Current 1A | ||
Contact Plating Gold | ||
Contact Type Pin | ||
Series COAXICON | ||
Termination Type Wire & Cable | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Coax pin contact is engineered for precise electrical performance in demanding applications. Ideal for power and signal transmission, this contact ensures reliable connectivity with a gold-plated finish that enhances its durability and conductivity. Designed for use with wire and cable, it supports an impressive operating temperature range of -55 to 125 °C, making it suitable for a variety of environments. With one position and a straight orientation, the product simplifies connection tasks while ensuring minimal signal loss. Compliance with international standards ensures the product's quality and reliability across global markets.
Engineered for seamless integration with various RF cable types
Gold-plated surface offers superior corrosion resistance
Compact design maintains signal integrity in tight spaces
User-friendly installation enhances efficiency during setup
Resilient against extreme temperatures for versatile deployment
Compatible with extraction tools for easy assembly and disassembly
Low halogen content makes it an environmentally conscious choice
Related links
- TE Connectivity size 8 Male Wire D-Sub Connector Coaxial Contact, Gold Pin
- TE Connectivity size 20 Male Solder D-Sub Connector Contact, Gold Pin 18 AWG
- TE Connectivity Through Hole D-Sub Connector Contact, Gold Pin
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
- TE Connectivity size 20 Male PCB Terminal D-Sub Connector Contact, Gold Pin 20 AWG
- TE Connectivity size 22 Male Crimp D-sub Connector Contact 28 → 22 AWG
- TE Connectivity Male Solder D-Sub Connector Contact, Gold Pin 17 AWG
