TE Connectivity, 1445626-1 Series, Through Hole D-Sub Connector Contact, Gold Pin
- RS Stock No.:
- 477-411
- Distrelec Article No.:
- 304-62-990
- Mfr. Part No.:
- 1445626-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-411
- Distrelec Article No.:
- 304-62-990
- Mfr. Part No.:
- 1445626-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current | 1A | |
| Contact Type | Pin | |
| Series | 1445626-1 | |
| Termination Type | Through Hole | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC with Exemptions, 2016, EU RoHS Directive 2011/65/EU with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Current 1A | ||
Contact Type Pin | ||
Series 1445626-1 | ||
Termination Type Through Hole | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC with Exemptions, 2016, EU RoHS Directive 2011/65/EU with Exemptions | ||
- COO (Country of Origin):
- US
The TE Connectivity quadrax pin contact is a high-performance component designed for printed circuit board applications. This connector features a robust straight orientation, ensuring reliability and efficiency in signal transmission. With its gold flash plating, it not only delivers superior conductivity but also promotes durability and longevity in various operating environments. The design supports a current rating of up to 1 A, making it ideal for signal applications that require precision and stability. Its solder-dipped termination method enhances the ease of integration into existing PCB layouts, while its snap-in contact retention mechanism guarantees a secure fit, vital for maintaining electrical integrity over time. This connector epitomises both functionality and adaptability within the realm of modern electronics.
Sealable design enhances protection against environmental factors
Front release contact removal style facilitates easy maintenance
Low halogen content ensures compliance with environmental regulations
Wave solder capability allows for high-temperature processing
Widely compatible with various PCB layouts and systems
Features a copper contact base material providing excellent conductivity
Designed with a specific focus on signal applications for optimal performance
Related links
- TE Connectivity Wire & Cable D-Sub Connector Contact, Gold Pin
- TE Connectivity size 20 Male Solder D-Sub Connector Contact, Gold Pin 18 AWG
- TE Connectivity Male Solder D-Sub Connector Contact, Gold Pin 17 AWG
- TE Connectivity Male Crimp D-Sub Connector Contact, Gold Pin 24 AWG
- TE Connectivity size 20 Male PCB Terminal D-Sub Connector Contact, Gold Pin 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 22 AWG
