FCT from Molex, 173107 Series, Female Solder D Sub Contact, Gold over Nickel
- RS Stock No.:
- 497-914
- Distrelec Article No.:
- 144-17-301
- Mfr. Part No.:
- 1731070080
- Manufacturer:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 10 more to save €20.20
View bulk pricing optionsSubtotal (1 unit)*
€25.24
(exc. VAT)
€31.05
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €25.24 | - |
| 10 + | €23.22 | €20.20 |
*price indicative
- RS Stock No.:
- 497-914
- Distrelec Article No.:
- 144-17-301
- Mfr. Part No.:
- 1731070080
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D Sub Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 7.5A | |
| Contact Plating | Gold over Nickel | |
| Series | 173107 | |
| Termination Type | Solder | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D Sub Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Current 7.5A | ||
Contact Plating Gold over Nickel | ||
Series 173107 | ||
Termination Type Solder | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FCT from Molex Male Solder D Sub Contact, Gold over Nickel
- FCT from Molex Female Solder D Sub Contact, Gold over Nickel
- FCT from Molex Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel 10 AWG
- FCT from Molex Female Solder D-Sub Connector Power Contact, Gold over Nickel Socket 16 AWG
- FCT from Molex Male Solder D Sub Contact, Gold over Nickel High Voltage
- FCT from Molex Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- FCT from Molex Female D Sub Contact, Gold over Nickel
