FCT from Molex, 173107 Series, Male Solder D Sub Contact, Gold over Nickel

Image representative of range

Get a bulk buy discount

Add 10 more to save €25.40

View bulk pricing options

Subtotal (1 unit)*

€31.98

(exc. VAT)

€39.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€31.98-
10 +€29.44€25.40

*price indicative

RS Stock No.:
533-155
Distrelec Article No.:
144-17-240
Mfr. Part No.:
1731070078
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Gender

Male

Product Type

D Sub Contact

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current

7.5A

Series

173107

Termination Type

Solder

Standards/Approvals

IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy