TE Connectivity, 22859 Series, size 8 Female D-Sub Connector Contact Socket
- RS Stock No.:
- 506-958
- Distrelec Article No.:
- 304-58-497
- Mfr. Part No.:
- 228596-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€181.97
(exc. VAT)
€223.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €181.97 | €60.657 |
*price indicative
- RS Stock No.:
- 506-958
- Distrelec Article No.:
- 304-58-497
- Mfr. Part No.:
- 228596-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Type | Socket | |
| Series | 22859 | |
| Contact Size | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Type Socket | ||
Series 22859 | ||
Contact Size 8 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Socket connector represents a high-performance solution crafted for precision and reliability in various applications. Designed to cater to demanding environments, it ensures exceptional connectivity through its robust construction and thoughtful engineering. The product is built to withstand challenging conditions while maintaining optimal functionality, making it an ideal choice for engineers and designers seeking reliable components for their projects. With a focus on compliance and environmental responsibility, this socket connector aligns with critical industry standards, giving users peace of mind regarding regulatory adherence. Its versatile compatibility and proactive approach to safety enhancement emphasise the commitment to both performance and sustainability.
Engineered for durability ensuring long term performance in challenging applications
Versatile design enables integration into various systems and environments
Meets rigorous industry compliance standards reflecting commitment to safety
Low halogen content contributes to environmentally friendly sourcing practices
Facilitates ease of installation and maintenance minimising downtime
Related links
- TE Connectivity size 8 Female Wire D-Sub Connector Coaxial Contact, Gold Socket
- TE Connectivity size 8 Female Crimp D-Sub Connector Power Contact, Gold over Nickel
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Tin Socket 20 AWG
- Molex size 8 Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- Molex size 8 Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 20 AWG
