Molex, 172704 Series, size 8 Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- RS Stock No.:
- 476-445
- Distrelec Article No.:
- 304-56-096
- Mfr. Part No.:
- 172704-0155
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€366.72
(exc. VAT)
€451.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €366.72 | €3.667 |
*price indicative
- RS Stock No.:
- 476-445
- Distrelec Article No.:
- 304-56-096
- Mfr. Part No.:
- 172704-0155
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 20A | |
| Contact Type | Power | |
| Series | 172704 | |
| Contact Size | 8 | |
| Termination Type | Solder Cup | |
| Standards/Approvals | IPC 1752A Class D, IEC-62474, IPC 1752A Class C | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector Power Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 20A | ||
Contact Type Power | ||
Series 172704 | ||
Contact Size 8 | ||
Termination Type Solder Cup | ||
Standards/Approvals IPC 1752A Class D, IEC-62474, IPC 1752A Class C | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 16AWG | ||
- COO (Country of Origin):
- DE
The Molex high power contact solution is designed to meet the rigorous demands of modern electronic applications. With a robust construction that includes a copper alloy contact and gold plating, it promises reliability and longevity. The straight, solder cup design ensures easy connectivity and optimal performance, facilitating seamless integration into various D-Sub connector assemblies. Engineered for high current applications, it provides efficient power handling capabilities, making it Ideal for industries that rely on dependable connections. Its broad temperature range further enhances its versatility, accommodating various environmental conditions. As part of the 172704 series, this product embodies technological excellence, aimed at professionals seeking durability and functionality in their electrical components.
Constructed with high-quality copper alloy for excellent conductivity
Gold over nickel plating enhances corrosion resistance and contact reliability
Straight orientation simplifies installation and enhances accessibility
Designed for high power applications, accommodating significant voltage requirements
Lightweight design aids in product assembly without compromising integrity
Related links
- Molex size 8 Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 20 AWG
- FCT from Molex Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- Molex size 8 Female Crimp D-sub Connector Contact 20 → 16 AWG
- FCT from Molex size 8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- CONEC size 2.54 mm Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 2.54 mm Female Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG
- FCT from Molex Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- Molex size 8 Female Through Hole D-Sub Connector Contact, Gold over Nickel Power
