TE Connectivity size 8 Female Wire D-Sub Connector Coaxial Contact, Gold Socket

Subtotal (1 pack of 5 units)*

€225.36

(exc. VAT)

€277.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€225.36€45.072

*price indicative

RS Stock No.:
476-623
Distrelec Article No.:
304-58-729
Mfr. Part No.:
5-228596-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Coaxial Contact

Gender

Female

Contact Material

Beryllium Copper

Contact Plating

Gold

Current

1A

Contact Type

Socket

Contact Size

8

Termination Type

Wire

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016

COO (Country of Origin):
MX
The TE Connectivity Coaxial socket contact is designed to deliver exceptional performance in power and signal applications. Constructed to withstand extreme temperatures ranging from -55 to 125 °C, it ensures reliability in various environments. Featuring a gold-plated outer contact, this contact provides superior conductivity and resistance to corrosion. Ideal for wire and cable termination, it combines precision engineering with robust materials like brass and beryllium copper for enhanced durability. Its compact design is perfect for applications requiring space efficiency without compromising performance. With a reliable current rating of 1 A, this contact meets both industry standards and customer expectations, making it a vital component in RF connections.

Designed for high-performance in power and signal applications

Suitable for extreme temperature ranges, providing versatility

Gold plating ensures optimal electrical conductivity

Constructed with high-quality brass and beryllium copper for strength

Compact and efficient design fits various application needs

Reliable rating supports effective current flow

Easy integration with compatible RF cable types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy