TE Connectivity, AMPLIMITE Series, size 20 Male Crimp D-Sub Connector Coaxial Contact, Gold Pin 28 AWG
- RS Stock No.:
- 520-667
- Distrelec Article No.:
- 304-63-608
- Mfr. Part No.:
- 5066682-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
€1,879.08
(exc. VAT)
€2,311.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,879.08 | €0.157 |
*price indicative
- RS Stock No.:
- 520-667
- Distrelec Article No.:
- 304-63-608
- Mfr. Part No.:
- 5066682-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | D-Sub Connector Coaxial Contact | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 1.2A | |
| Contact Type | Pin | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Series | AMPLIMITE | |
| Contact Size | 20 | |
| Termination Type | Crimp | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type D-Sub Connector Coaxial Contact | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 1.2A | ||
Contact Type Pin | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Series AMPLIMITE | ||
Contact Size 20 | ||
Termination Type Crimp | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin contact is engineered to provide exceptional performance and reliability in various electrical applications. Crafted from high-quality brass with a gold (Au) plating, this component ensures optimal conductivity and corrosion resistance. Designed specifically for circular plastic connectors in Series 2, it accommodates wire sizes ranging from 28 to 24 AWG, making it a versatile choice for a range of projects. The snap-in contact retention system guarantees secure placement within the housing, while the crimp termination method promotes efficient wiring. Offering an extensive operating temperature range, this product excels in both signalling and mechanical robustness, making it an ideal option for demanding environments.
Gold plating enhances electrical conductivity and prevents tarnishing
Snap-in design ensures secure contact retention within connectors
Compatible with various wire sizes for versatile application use
Crimp termination method provides reliable and secure connections
Operates well in a wide range of temperatures for diverse environments
Compliant with multiple industry standards for reliable performance
Low halogen and RoHS compliant, promoting eco-friendliness
Designed for easy integration into existing systems
Related links
- TE Connectivity size 20 Male Crimp D-Sub Connector Coaxial Contact, Gold Pin 24 AWG
- TE Connectivity size 22 mm Male Crimp D-Sub Connector Contact, Gold Flash Pin 28 AWG
- TE Connectivity size 20 mm Male Crimp D-Sub Connector Contact, Gold Pin 32 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
- TE Connectivity size 20 mm Male Crimp D-Sub Connector Contact, Gold Flash Pin 26 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 24 AWG
- TE Connectivity size 20 mm Male Crimp D-Sub Connector Contact, Gold Flash Pin 24 AWG
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold Signal 28 AWG
