FCT from Molex, 173112 Series, Male D Sub Contact, Silver Pneumatic
- RS Stock No.:
- 533-302
- Distrelec Article No.:
- 144-17-326
- Mfr. Part No.:
- 1731120136
- Manufacturer:
- FCT from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.47
(exc. VAT)
€11.65
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.47 |
| 10 - 24 | €8.70 |
| 25 + | €7.85 |
*price indicative
- RS Stock No.:
- 533-302
- Distrelec Article No.:
- 144-17-326
- Mfr. Part No.:
- 1731120136
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Male | |
| Product Type | D Sub Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Contact Type | Pneumatic | |
| Series | 173112 | |
| Standards/Approvals | chemSHERPA, RoHS, Low-Halogen, IEC-62474, IPC 1752A Class C, REACH, IPC 1752A Class D, Molex Product Declaration | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Male | ||
Product Type D Sub Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Contact Type Pneumatic | ||
Series 173112 | ||
Standards/Approvals chemSHERPA, RoHS, Low-Halogen, IEC-62474, IPC 1752A Class C, REACH, IPC 1752A Class D, Molex Product Declaration | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- FCT from Molex Female D Sub Contact, Silver Pneumatic
- FCT from Molex Male D Sub Contact, Gold over Nickel
- FCT from Molex Female Hose Connection Contact, Silver Pneumatic
- FCT from Molex Male Solder D Sub Contact, Gold over Nickel High Voltage
- FCT from Molex size 2.60 mm Male D-Sub Connector Contact Pneumatic
- FCT from Molex Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel 10 AWG
- FCT from Molex Male PCB D-Sub Connector Contact, Gold
