FCT from Molex, 173112 Series, Female Hose Connection Contact, Silver Pneumatic
- RS Stock No.:
- 786-801
- Mfr. Part No.:
- 173112-0140
- Manufacturer:
- FCT from Molex
Subtotal (1 bag of 30 units)*
€296.62
(exc. VAT)
€364.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €296.62 | €9.887 |
*price indicative
- RS Stock No.:
- 786-801
- Mfr. Part No.:
- 173112-0140
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Female | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Contact Type | Pneumatic | |
| Series | 173112 | |
| Termination Type | Hose Connection | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Female | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Contact Type Pneumatic | ||
Series 173112 | ||
Termination Type Hose Connection | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The FCT from Molex D-Sub Contact Female Socket is a specialised pneumatic component is engineered for use within the FCT 173112 series. This straight machined contact allows for seamless fluid or Air integration in mixed-layout connectors, providing a reliable alternative to standard electrical pins.
Designed for 4mm diameter hose or tubing
High-quality straight machined configuration
Compatible with FCT 173112 series housings
Robust pneumatic connection for industrial systems
Related links
- FCT from Molex Female D Sub Contact, Silver Pneumatic
- FCT from Molex Male D Sub Contact, Silver Pneumatic
- FCT from Molex Female Crimp Contact, Gold Stamped
- FCT from Molex Female Crimp Contact, Gold
- FCT from Molex Female Solder Contact, Gold High Power
- FCT from Molex Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Female D Sub Contact, Gold over Nickel
- FCT from Molex Female Solder D Sub Contact, Gold over Nickel
