Phoenix Contact, CUC-DSC-C1BAU-S/DSC22 Series, size 22 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28
- RS Stock No.:
- 566-246
- Mfr. Part No.:
- 1418789
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€41.38
(exc. VAT)
€50.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.38 | €0.414 |
*price indicative
- RS Stock No.:
- 566-246
- Mfr. Part No.:
- 1418789
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 3A | |
| Contact Type | Pin | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.34mm² | |
| Series | CUC-DSC-C1BAU-S/DSC22 | |
| Contact Size | 22 AWG | |
| Length | 13.38mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 28AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 3A | ||
Contact Type Pin | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.34mm² | ||
Series CUC-DSC-C1BAU-S/DSC22 | ||
Contact Size 22 AWG | ||
Length 13.38mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 28AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- CH
The Phoenix Contact D SUB crimp contact is engineered to deliver exceptional performance across various applications. Known for its reliable crimp connection method, it facilitates easy assembly and maintains secure connections, making it suitable for demanding operational environments. Crafted from top quality materials, this component ensures a robust electrical connection, supporting various wire sizes with a high degree of flexibility. Its compact design allows for efficient space management in control cabinets and equipment.
Crimp connection method simplifies the installation process
Compatible with a range of wire sizes providing flexibility in application
Constructed with durable materials to withstand environmental stress
Designed for a long operational lifespan with high insertion cycles
Meets stringent environmental compliance standards
Related links
- TE Connectivity size 22 mm Male Crimp D-Sub Connector Contact, Gold Flash Pin 28 AWG
- TE Connectivity size 22 Male Crimp D-sub Connector Contact 28 → 22 AWG
- FCT from Molex size 20 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin
- Cinch size 20 AWG Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Pin 20 AWG
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Coaxial Contact, Gold Pin 28 AWG
- TE Connectivity size 22 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 28 AWG
