Phoenix Contact, HC-M-EMV Series, Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 28 AWG
- RS Stock No.:
- 567-210
- Mfr. Part No.:
- 1418787
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€94.38
(exc. VAT)
€116.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.38 | €0.944 |
*price indicative
- RS Stock No.:
- 567-210
- Mfr. Part No.:
- 1418787
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 5A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Socket | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.12mm² | |
| Series | HC-M-EMV | |
| Termination Type | Crimp | |
| Length | 13.6mm | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Current 5A | ||
Contact Plating Gold over Nickel | ||
Contact Type Socket | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.12mm² | ||
Series HC-M-EMV | ||
Termination Type Crimp | ||
Length 13.6mm | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- CH
The Phoenix Contact D SUB crimp contact is designed to deliver reliable connections for a variety of applications. Tailored for ease of use, this product features a crimp connection method that supports a connection cross section ranging from AWG 28 to 24, making it versatile for different wiring setups. With its robust construction and high grade materials, this contact ensures longevity and effective performance in demanding environments. Ideal for integration into standard D SUB contact inserts, it provides standard contacts that enhance connectivity across various industrial systems.
Engineered to handle a maximum load current of 5 A for reliable performance
Broad ambient temperature range allows operation in extreme conditions
Complies with international standards for enhanced reliability and trust
Lightweight construction ensures ease of handling and installation
Compatible with various accessories for expanded functionality
Related links
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28 AWG
- Phoenix Contact size 24 → 20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Turned
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- Phoenix Contact Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 28 AWG
- TE Connectivity size 20 mm Female Crimp D-Sub Connector Contact, Gold Socket 28 AWG
- Phoenix Contact size 1 mm Female Screw D Sub Contact, Gold
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold Signal 28 AWG
- Norcomp Female Crimp D-Sub Connector Contact Nickel Pin 28 AWG
