Phoenix Contact Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 28 AWG
- RS Stock No.:
- 607-080
- Mfr. Part No.:
- 1418790
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€59.48
(exc. VAT)
€73.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.48 | €0.595 |
*price indicative
- RS Stock No.:
- 607-080
- Mfr. Part No.:
- 1418790
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 3A | |
| Contact Type | Socket | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.34mm² | |
| Termination Type | Crimp | |
| Length | 13mm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 3A | ||
Contact Type Socket | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.34mm² | ||
Termination Type Crimp | ||
Length 13mm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- CH
The Phoenix Contact D-SUB crimp contact with crimp connection method. Compatible with wire sizes AWG 28-22. High-density design for compact and secure electrical connections. Ideal for space-constrained applications.
High grade
Various connection methods for every application
Turned contact
Related links
- Phoenix Contact Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 28 AWG
- TE Connectivity size 20 mm Female Crimp D-Sub Connector Contact, Gold Socket 28 AWG
- CONEC Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 24 AWG
- RS PRO Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- CONEC size 1.69 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- CONEC size 1.85 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 24 AWG
- CONEC size 24/20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
