L-Com, CPM Series, Male Crimp D-Sub Connector Contact, Copper Socket 10 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.54

(exc. VAT)

€12.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€10.54€1.054
5 +€9.66€0.966

*price indicative

RS Stock No.:
671-918
Mfr. Part No.:
CPM10
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Connector Contact

Gender

Male

Contact Plating

Copper

Contact Type

Socket

Minimum Wire Size mm²

3.5mm²

Series

CPM

Termination Type

Crimp

Standards/Approvals

RoHS Compliant

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

COO (Country of Origin):
CN
The L-Com Crimp Poke Male Pins Gold Flash Pkg 10 designed for use in standard D-Sub connector housings requiring male crimp contacts. Each pin is precision-machined to ensure secure electrical connections and compatibility with 24 to 28 AWG wire sizes. The gold flash plating enhances conductivity and resists corrosion for long-term reliability in signal applications.

Compatible with 24 to 28 AWG wire

Gold flash plated male crimp pins

Standard D Sub connector type 10 pack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy