HARTING, D Sub Series, Female Crimp Contact, Noble Metal over Nickel Crimp 24 AWG
- RS Stock No.:
- 745-678
- Mfr. Part No.:
- 09691825232
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 20 units)*
€371.96
(exc. VAT)
€457.51
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €371.96 | €18.598 |
*price indicative
- RS Stock No.:
- 745-678
- Mfr. Part No.:
- 09691825232
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 2A | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Contact Resistance | 2.70mΩ | |
| Contact Type | Crimp | |
| Series | D Sub | |
| Termination Type | Crimp | |
| Length | 24.94mm | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Current 2A | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Contact Resistance 2.70mΩ | ||
Contact Type Crimp | ||
Series D Sub | ||
Termination Type Crimp | ||
Length 24.94mm | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- CZ
The HARTING coaxial contact is designed for use with RG 59 cables, providing reliable connectivity in various applications. With a rated current of up to 2 A, it ensures efficient signal transmission while maintaining compliance with industry standards.
Features & Benefits
Coaxial contact type ensures optimal signal integrity
Rated current of ≤2 A supports low-power applications
Female gender configuration allows for versatile connections
Constructed from copper alloy for enhanced conductivity
Noble metal over nickel plating improves corrosion resistance
Maximum contact resistance of 2.7 mΩ ensures minimal signal loss
Compatible with 24 AWG wire size for easy integration
Crimp termination type allows for secure and reliable connections
Length of 24.94 mm fits standard mounting requirements
Compliant with China RoHS, ECHA SCIP, and other standards for safety
Applications
Used in telecommunications and signal transmission
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is ≤2 A.
What is the maximum wire size this contact can accommodate?
This contact can accommodate wire sizes up to 24 AWG.
Related links
- HARTING Male Crimp Contact, Noble Metal over Nickel Crimp 24 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 10 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Crimp
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 10 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Crimp
- HARTING Female Crimp Crimp Contact, Gold over Nickel Crimp 24 AWG
