FCT from Molex, 173112 Series, Female Crimp Contact, Gold Stamped
- RS Stock No.:
- 787-808
- Mfr. Part No.:
- 173112-1081
- Manufacturer:
- FCT from Molex
Subtotal (1 reel of 10000 units)*
€2,191.44
(exc. VAT)
€2,695.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,191.44 | €0.219 |
*price indicative
- RS Stock No.:
- 787-808
- Mfr. Part No.:
- 173112-1081
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Female | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 5A | |
| Contact Type | Stamped | |
| Series | 173112 | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Female | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 5A | ||
Contact Type Stamped | ||
Series 173112 | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The FCT from Molex Stamped Signal Contact provides a high-reliability Interface for streamlined cable-to-board transitions. This female socket ensures a secure electrical link for standard-density D-Sub assemblies and modular electronic systems requiring consistent signal integrity.
5 A maximum current rating for efficient signal delivery
Gold-plated copper alloy for superior conductivity and durability
Designed for 20 to 24 AWG wire sizes with crimp termination
Stamped contact form for cost-effective high-volume assembly
Related links
- FCT from Molex Female Crimp Contact, Gold Stamped
- FCT from Molex Female Crimp Contact, Gold
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 20 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- FCT from Molex Female Solder Contact, Gold High Power
