Amphenol Communications Solutions, 8656 Series, Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG

Subtotal (1 pack of 25 units)*

€5.27

(exc. VAT)

€6.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.211€5.28

*price indicative

RS Stock No.:
137-2626
Mfr. Part No.:
86564510065LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector Contact

Gender

Male

Contact Material

Phosphor Bronze

Current

5A

Contact Plating

Gold over Nickel

Maximum Contact Resistance

5mΩ

Contact Type

Signal

Series

8656

Length

15mm

Termination Type

Crimp

Standards/Approvals

ISO 1101, ISO 1302, ISO 406, RoHS

Maximum Wire Size AWG

24AWG

Minimum Wire Size AWG

28AWG

COO (Country of Origin):
IN
Crimp Contacts 8656 Pin Signal Gauge 24/28 AWG, 500 Mating/Unmatings, Pack: 5000/Reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy