HARTING, D-Sub Standard Series, Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- RS Stock No.:
- 141-0378
- Mfr. Part No.:
- 09670007268
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 100 more to save €1.20
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.58
(exc. VAT)
€6.85
(inc. VAT)
In Stock
- 225 unit(s) ready to ship from another location
- Plus 2,150 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.223 | €5.58 | - |
| 100 - 225 | €0.211 | €5.28 | €1.20 |
| 250 - 475 | €0.188 | €4.70 | €8.75 |
| 500 + | €0.183 | €4.58 | €20.00 |
*price indicative
- RS Stock No.:
- 141-0378
- Mfr. Part No.:
- 09670007268
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Palladium over Nickel | |
| Current | 6.5A | |
| Contact Type | Pin | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Wire Size mm² | 0.09mm² | |
| Maximum Wire Size mm² | 0.25mm² | |
| Series | D-Sub Standard | |
| Termination Type | Crimp | |
| Length | 14.1mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Brass | ||
Contact Plating Palladium over Nickel | ||
Current 6.5A | ||
Contact Type Pin | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Wire Size mm² 0.09mm² | ||
Maximum Wire Size mm² 0.25mm² | ||
Series D-Sub Standard | ||
Termination Type Crimp | ||
Length 14.1mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- DE
Harting Sub-D Connector Crimp Contacts and Tooling
From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.
Appropriate tooling for Harting D-sub crimps includes the following:
• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool
Standards
IEC 60 807
Related links
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 20 AWG
- HARTING Male Crimp D-Sub Connector Contact, Palladium over Nickel Pin 20 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 18 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 24 AWG
