Amphenol Communications Solutions, D'Sub TW Hybrid Series, Male Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- RS Stock No.:
- 162-0561
- Mfr. Part No.:
- L17DM537457
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 100 units)*
€246.60
(exc. VAT)
€303.30
(inc. VAT)
In Stock
- 1,400 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €2.466 | €246.60 |
*price indicative
- RS Stock No.:
- 162-0561
- Mfr. Part No.:
- L17DM537457
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Male | |
| Product Type | D-Sub Connector Power Contact | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 20A | |
| Contact Type | Power | |
| Series | D'Sub TW Hybrid | |
| Termination Type | Solder | |
| Length | 22mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Male | ||
Product Type D-Sub Connector Power Contact | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 20A | ||
Contact Type Power | ||
Series D'Sub TW Hybrid | ||
Termination Type Solder | ||
Length 22mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 10AWG | ||
- COO (Country of Origin):
- FR
High Power Solder Cup Contact Male
Related links
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold Power 10
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold Power
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold Power 5 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 10 AWG
