Amphenol Communications Solutions, D'Sub TW Hybrid Series, Male Solder D-Sub Connector Power Contact, Gold Power

Image representative of range

Subtotal (1 unit)*

€3.50

(exc. VAT)

€4.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 427 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.50

*price indicative

RS Stock No.:
691-8976
Mfr. Part No.:
L17DM537458
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector Power Contact

Gender

Male

Contact Material

Brass

Current

10A

Contact Plating

Gold

Contact Type

Power

Series

D'Sub TW Hybrid

Termination Type

Solder

Length

22mm

Standards/Approvals

No

High Power Solder Cup Contact Male


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy