Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold Power
- RS Stock No.:
- 691-8982
- Mfr. Part No.:
- L17DM537447
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.56
(exc. VAT)
€5.61
(inc. VAT)
In Stock
- 296 unit(s) ready to ship from another location
- Plus 252 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €4.56 |
| 25 - 74 | €4.40 |
| 75 - 199 | €4.27 |
| 200 - 399 | €4.07 |
| 400 + | €3.94 |
*price indicative
- RS Stock No.:
- 691-8982
- Mfr. Part No.:
- L17DM537447
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Product Type | D-Sub Connector Power Contact | |
| Contact Material | Copper Nickel | |
| Contact Plating | Gold | |
| Current | 10A | |
| Contact Type | Power | |
| Length | 22mm | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Product Type D-Sub Connector Power Contact | ||
Contact Material Copper Nickel | ||
Contact Plating Gold | ||
Current 10A | ||
Contact Type Power | ||
Length 22mm | ||
Termination Type Solder | ||
Standards/Approvals No | ||
High Power Solder Cup Contact Female
Related links
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold Power
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold Power 10
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold High Voltage 16 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold Power
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold Power 10 AWG
