Amphenol Communications Solutions, DW Series, size 5.5 Male Crimp D-Sub Connector Contact, Gold over Nickel Power 8 AWG

Subtotal (1 bag of 500 units)*

€1,398.50

(exc. VAT)

€1,720.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€2.797€1,398.50

*price indicative

RS Stock No.:
182-2194
Mfr. Part No.:
8638PPC4005LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Male

Product Type

D-Sub Connector Contact

Contact Material

Copper Zinc Alloy

Current

40A

Contact Plating

Gold over Nickel

Maximum Contact Resistance

5mΩ

Contact Type

Power

Minimum Wire Size mm²

5mm²

Maximum Wire Size mm²

8mm²

Series

DW

Contact Size

5.5

Length

21.9mm

Termination Type

Crimp

Standards/Approvals

No

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

10AWG

RoHS Status: Not Applicable

COO (Country of Origin):
FR
D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 40A, >200 Cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy