Amphenol Communications Solutions, DW Series, Female Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 500 units)*

€1,750.50

(exc. VAT)

€2,153.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
500 - 500€3.501€1,750.50
1000 +€2.989€1,494.50

*price indicative

RS Stock No.:
137-2562
Mfr. Part No.:
8638PSC1006LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current

10A

Maximum Contact Resistance

5mΩ

Contact Type

Power

Minimum Wire Size mm²

0.9mm²

Maximum Wire Size mm²

1.3mm²

Series

DW

Termination Type

Crimp

Length

21.785mm

Standards/Approvals

No

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

18AWG

COO (Country of Origin):
FR
Power Contacts 8638 Socket Crimp 10A, >500 Cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy