Amphenol Communications Solutions, DW Series, size 5.5 Male Crimp D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- RS Stock No.:
- 182-2649
- Mfr. Part No.:
- 8638PPC4005LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€4.43
(exc. VAT)
€5.45
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.43 | - |
| 10 - 24 | €4.31 | 2% |
| 25 - 49 | €4.19 | 5% |
| 50 - 99 | €4.08 | 7% |
| 100 + | €3.98 | 10% |
*price indicative
- RS Stock No.:
- 182-2649
- Mfr. Part No.:
- 8638PPC4005LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Copper Zinc Alloy | |
| Current | 40A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Power | |
| Maximum Contact Resistance | 5mΩ | |
| Minimum Wire Size mm² | 5mm² | |
| Maximum Wire Size mm² | 8mm² | |
| Series | DW | |
| Contact Size | 5.5 | |
| Termination Type | Crimp | |
| Length | 21.9mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Copper Zinc Alloy | ||
Current 40A | ||
Contact Plating Gold over Nickel | ||
Contact Type Power | ||
Maximum Contact Resistance 5mΩ | ||
Minimum Wire Size mm² 5mm² | ||
Maximum Wire Size mm² 8mm² | ||
Series DW | ||
Contact Size 5.5 | ||
Termination Type Crimp | ||
Length 21.9mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 10AWG | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 40A, >200 Cycles
Related links
- Amphenol Communications Solutions size 5.5 Male Crimp D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- Amphenol Communications Solutions size 5 mm Male Solder D-Sub Connector Power Contact, Gold over Nickel
