FCT from Molex, 173112 Series, size 22 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 22 AWG

Get a bulk buy discount

Add 200 more to save €20.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

€157.10

(exc. VAT)

€193.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100€1.571€157.10-
200 - 400€1.471€147.10€20.00
500 - 900€1.383€138.30€94.00
1000 +€1.33€133.00€241.00

*price indicative

RS Stock No.:
207-5857
Mfr. Part No.:
FK22SL-08V-5783 / 1731120227
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Gender

Female

Product Type

D-Sub Connector Power Contact

Contact Material

Brass

Contact Plating

Gold

Current

5A

Maximum Contact Resistance

10mΩ

Contact Type

Power

Series

173112

Contact Size

22 AWG

Termination Type

Crimp

Standards/Approvals

RoHS

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

22AWG

COO (Country of Origin):
CH
The FCT female machined contacts made up of the brass material and has gold over nickel plating.

Operating temperature-55° to +130°C

Crimp style termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy