Amphenol Socapex, MH3 Series, size 1.94 mm Male Solder D-Sub Connector Contact, Gold
- RS Stock No.:
- 208-5045
- Mfr. Part No.:
- MH3
- Manufacturer:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€95.08
(exc. VAT)
€116.95
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €95.08 |
| 3 - 4 | €88.99 |
| 5 - 9 | €83.66 |
| 10 + | €76.06 |
*price indicative
- RS Stock No.:
- 208-5045
- Mfr. Part No.:
- MH3
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 20A | |
| Series | MH3 | |
| Contact Size | 1.94 mm | |
| Termination Type | Solder | |
| Length | 15.86mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 20A | ||
Series MH3 | ||
Contact Size 1.94 mm | ||
Termination Type Solder | ||
Length 15.86mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- FR
The Amphenol 20A male contact for HDAS hybrid plug has metallic clip assembled on the contact and used type YC contact.
Gold plated over brass contact plating
Related links
- TE Connectivity size 20 Male Solder D-sub Connector Contact, Gold
- TE Connectivity size 20 Male Solder D-Sub Connector Contact, Gold Pin 18 AWG
- Amphenol Communications Solutions size 5 mm Male Solder D-Sub Connector Power Contact, Gold over Nickel
- Phoenix Contact size 4.6 mm Male Solder D-Sub Connector Contact Gold Turned
- Amphenol Socapex size 1.4 mm Female Solder D-Sub Connector Contact, Gold
- CONEC size 3.2 mm Male Solder D-Sub Connector Coaxial Contact, Gold Flash over Nickel 12 AWG
- Phoenix Contact size 3 mm Female Solder D-Sub Connector Contact, Gold
- Amphenol Communications Solutions size 5 mm Male Solder D-Sub Connector Power Contact, Nickel Power 16 AWG
