Amphenol Socapex, FH2 Series, size 1.4 mm Female Solder D-Sub Connector Contact, Gold
- RS Stock No.:
- 208-5019
- Mfr. Part No.:
- FH2
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 3 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€54.80
(exc. VAT)
€67.40
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €54.80 | - |
| 3 - 4 | €51.30 | 6% |
| 5 - 9 | €48.23 | 11% |
| 10 + | €43.85 | 19% |
*price indicative
- RS Stock No.:
- 208-5019
- Mfr. Part No.:
- FH2
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass | |
| Current | 20A | |
| Contact Plating | Gold | |
| Series | FH2 | |
| Contact Size | 1.4 mm | |
| Termination Type | Solder | |
| Length | 11.85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass | ||
Current 20A | ||
Contact Plating Gold | ||
Series FH2 | ||
Contact Size 1.4 mm | ||
Termination Type Solder | ||
Length 11.85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Amphenol 20A female straight contact for HDAS hybrid has metallic clip assembled on the contact and used type Y contact.
Gold plated over brass contact plating
Related links
- Phoenix Contact size 3 mm Female Solder D-Sub Connector Contact, Gold
- CONEC size 3.2 mm Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel 12 AWG
- Amphenol Socapex size 1.94 mm Male Solder D-Sub Connector Contact, Gold
- Molex size 8 Female Solder D Sub Contact, Gold Crimp 12 AWG
- TE Connectivity size 20 Male Solder D-sub Connector Contact, Gold
- TE Connectivity size 20 Male Solder D-Sub Connector Contact, Gold Pin 18 AWG
- RS PRO size 5 mm Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- Molex size 5.7 mm Female Solder Contact, Gold Female
