Phoenix Contact, VS-25-TI-2 EMV Series, size 3 mm Female Solder D-Sub Connector Contact, Gold
- RS Stock No.:
- 881-8294
- Mfr. Part No.:
- 1689802
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
€50.81
(exc. VAT)
€62.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 - 20 | €10.162 | €50.81 |
| 25 - 45 | €8.638 | €43.19 |
| 50 - 95 | €7.622 | €38.11 |
| 100 - 245 | €6.686 | €33.43 |
| 250 + | €6.514 | €32.57 |
*price indicative
- RS Stock No.:
- 881-8294
- Mfr. Part No.:
- 1689802
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Bronze | |
| Current | 5A | |
| Contact Plating | Gold | |
| Series | VS-25-TI-2 EMV | |
| Contact Size | 3 mm | |
| Length | 78.4mm | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Bronze | ||
Current 5A | ||
Contact Plating Gold | ||
Series VS-25-TI-2 EMV | ||
Contact Size 3 mm | ||
Length 78.4mm | ||
Termination Type Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
D-SUB EMC inner sleeve, shell size 3, for sleeve housing VS-25-...
Related links
- Phoenix Contact Female Solder D-Sub Connector Contact, Gold Signal
- Phoenix Contact size 24 → 20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Turned
- Amphenol Socapex size 1.4 mm Female Solder D-Sub Connector Contact, Gold
- Phoenix Contact size 4.6 mm Male Solder D-Sub Connector Contact Gold Turned
- Phoenix Contact Female Solder Cup D-Sub Connector Contact, Gold Power
- Phoenix Contact VS-25-SET-EMV Series Polyamide 45° D-Sub Backshell, 25 Way
- Phoenix Contact Female Solder Cup D-Sub Connector Coaxial Contact, Gold Plated Socket 18 AWG
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold Signal
