CONEC, 13K1ID1A Series, size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG

Subtotal (1 bag of 100 units)*

€230.20

(exc. VAT)

€283.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€2.302€230.20

*price indicative

RS Stock No.:
228-0880
Mfr. Part No.:
131C11019X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector Power Contact

Gender

Male

Contact Material

Copper Alloy

Current

10A

Contact Plating

Gold over Nickel

Contact Type

Power

Maximum Contact Resistance

1mΩ

Series

13K1ID1A

Contact Size

3.6 mm

Termination Type

Crimp

Standards/Approvals

Directive 2002/95/EC RoHS compliant

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

COO (Country of Origin):
CZ
The CONEC D Sub high power contact 10A is a crimp male contact.

Made up of copper alloy

RoHS & REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy