CONEC size 1.85 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 24 AWG

Get a bulk buy discount

Add 1000 more to save €89.00

View bulk pricing options

Subtotal (1 bag of 500 units)*

€327.00

(exc. VAT)

€402.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500€0.654€327.00-
1000 - 2000€0.565€282.50€89.00
2500 +€0.52€260.00€335.00

*price indicative

RS Stock No.:
228-0975
Mfr. Part No.:
162A18719X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Copper Alloy

Contact Plating

Gold Flash over Nickel

Current

5A

Contact Type

Socket

Maximum Contact Resistance

10mΩ

Contact Size

1.85 mm

Termination Type

Crimp

Standards/Approvals

Directive 2002/95/EC RoHS compliant

Maximum Wire Size AWG

24AWG

Minimum Wire Size AWG

28AWG

COO (Country of Origin):
HU
The CONEC crimp contact socket used with 24-28 AWG wire size.

Made up of copper alloy

RoHS & REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy