CONEC size 1 mm Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Plug 24 AWG

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
228-0971
Mfr. Part No.:
161A18309X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector Contact

Gender

Male

Contact Material

Copper Alloy

Current

5A

Contact Plating

Gold Flash over Nickel

Maximum Contact Resistance

10mΩ

Contact Type

Plug

Contact Size

1 mm

Termination Type

Crimp

Standards/Approvals

Directive 2002/95/EC RoHS compliant

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

24AWG

The CONEC crimp contact D Sub pin used with 24-28 AWG wire size.

Made up of copper alloy

RoHS & REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy