CONEC, 132A1 Series, size 1.69 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Signal 24 AWG
- RS Stock No.:
- 228-0905
- Mfr. Part No.:
- 132A15019X
- Manufacturer:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€153.60
(exc. VAT)
€188.90
(inc. VAT)
Temporarily out of stock
- 600 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | €1.536 | €153.60 |
| 500 - 900 | €1.484 | €148.40 |
| 1000 + | €1.396 | €139.60 |
*price indicative
- RS Stock No.:
- 228-0905
- Mfr. Part No.:
- 132A15019X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 7.5A | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Type | Signal | |
| Series | 132A1 | |
| Contact Size | 1.69 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Current 7.5A | ||
Contact Plating Gold Flash over Nickel | ||
Contact Type Signal | ||
Series 132A1 | ||
Contact Size 1.69 mm | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- CH
The CONEC D Sub contact crimp female used with 20-24 AWG wire size.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 1.69 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Signal 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Flash Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Flash Signal 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Flash Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
