Phoenix Contact Male Screw D-Sub Connector Contact, Gold over Nickel
- RS Stock No.:
- 256-1481
- Mfr. Part No.:
- 1655483
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 30 units)*
€578.94
(exc. VAT)
€712.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 30 + | €19.298 | €578.94 |
*price indicative
- RS Stock No.:
- 256-1481
- Mfr. Part No.:
- 1655483
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 20A | |
| Maximum Contact Resistance | 5GΩ | |
| Termination Type | Screw | |
| Length | 22.34mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 20A | ||
Maximum Contact Resistance 5GΩ | ||
Termination Type Screw | ||
Length 22.34mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact D sub power contact for D-SUB combination inserts consisting straight pin contact with gold plated plating, operates on nominal current of 20 A.
EAC approved
RoHS complaint
Related links
- Phoenix Contact Female Screw D-Sub Connector Contact, Gold over Nickel
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28 AWG
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 12 AWG
- Amphenol Communications Solutions size 5.5 Male Crimp D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- FCT from Molex size 0.76 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
